TE Connectivity HV190 Series Vertical PCB Housing, 3 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 287-1913
- Mfr. Part No.:
- 215307-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 240 units)*
$320.64
(exc. GST)
$352.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 240 + | $1.336 | $320.64 |
*price indicative
- RS Stock No.:
- 287-1913
- Mfr. Part No.:
- 215307-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | HV190 | |
| Product Type | Housing | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | REACH, RoHS, UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series HV190 | ||
Product Type Housing | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals REACH, RoHS, UL 94 V-0 | ||
Voltage 100V | ||
The TE Connectivity PCB Headers & Receptacles with Board-to-Board Connector System and vertical PCB mount.
3 Positions
2 Rows
Closed Entry Housing
Polyester housing material
Related links
- TE Connectivity HV190 Series Vertical PCB Housing 2.54 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 28280 Series Housing 10.00 mm Pitch 1 Row
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity LP 6.2 Series Vertical PCB PCB Connector 6.2 mm Pitch Shrouded
- TE Connectivity 1969803 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
