TE Connectivity 28280 Series Housing, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 796-013
- Mfr. Part No.:
- 282808-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 100 units)*
$968.34
(exc. GST)
$1,065.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $968.34 | $9.683 |
*price indicative
- RS Stock No.:
- 796-013
- Mfr. Part No.:
- 282808-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Number of Contacts | 3 | |
| Pitch | 10mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Wire Connection Method | Screw Clamp | |
| Colour | Green | |
| Voltage | 600V | |
| Standards/Approvals | UL | |
| Series | 28280 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Number of Contacts 3 | ||
Pitch 10mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Wire Connection Method Screw Clamp | ||
Colour Green | ||
Voltage 600V | ||
Standards/Approvals UL | ||
Series 28280 | ||
Length 25mm | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector is designed for reliable and efficient electrical connections on printed circuit boards. This connector excels in various applications requiring stackable configurations with optimal performance and robustness.
Low-profile design facilitates space-efficient integration into Compact devices
High-temperature materials withstand reflow soldering processes up to 260°C
Standardised pin configuration ensures compatibility across varied system architectures
Durable construction guarantees long-lasting performance in demanding environments
Related links
- TE Connectivity 28280 Series PCB Terminal Block 10 mm Pitch 1 Row
- TE Connectivity HV190 Series Vertical PCB Housing 2.54 mm Pitch Shrouded
- Molex 42820 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity Z-PACK Series Vertical Board Housing 7.5 mm Pitch Unshrouded
- HARTING 18 x 54 mm TC 250 Male Connector Contact, 250A Maximum Wire Size 10.00 mm² for use with HPR Hood and Housing
- TE Connectivity 3 Way, 3 Row
- TE Connectivity Female 4 Way Housing
