TE Connectivity 2483 Series Straight Cable Housing, 3-Contact, 1 Row, 800 μm Pitch Wire
- RS Stock No.:
- 600-489
- Mfr. Part No.:
- 2483193-3
- Brand:
- TE Connectivity
Subtotal (1 box of 10000 units)*
$7,833.96
(exc. GST)
$8,617.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $7,833.96 | $0.783 |
*price indicative
- RS Stock No.:
- 600-489
- Mfr. Part No.:
- 2483193-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | Housing | |
| Number of Rows | 1 | |
| Sub Type | Housing Receptacle | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Wire | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | 2483 | |
| Minimum Operating Temperature | -25°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type Housing | ||
Number of Rows 1 | ||
Sub Type Housing Receptacle | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Wire | ||
Mount Type Cable | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series 2483 | ||
Minimum Operating Temperature -25°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Low-profile IDC receptacle offers a compact 0.8mm pitch for space-efficient designs. It features a 3-position configuration with insulation displacement technology (IDC), ensuring secure and reliable electrical connections. This black housing plug is optimized for power and signal applications, making it ideal for industrial and electronic systems.
Wire to board connection system
Cable mounting
Single row configuration
RoHS and REACH compliant
- RS Stock No. 2286955
- Mfr. Part No. 1043710
Each (In a Pack of 500)
$7.477
- RS Stock No. 0896988
- Mfr. Part No. 1154076
1 Pack of 250
$1,668.58
- RS Stock No. 0896986
- Mfr. Part No. 1154034
1 Pack of 250
$2,553.34
- RS Stock No. 0897025
- Mfr. Part No. 1154128
1 Pack of 250
$1,240.08
Related links
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing 1 Row, 0.8 mm Pitch Wire
- TE Connectivity 2483 Series Straight Cable Housing Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity 2483 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded











