WAGO 806 Series Straight PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 271-0346
- Mfr. Part No.:
- 806-910
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$27.17
(exc. GST)
$29.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 60 unit(s) shipping from 19 October 2026
- Plus 100 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.434 | $27.17 |
*price indicative
- RS Stock No.:
- 271-0346
- Mfr. Part No.:
- 806-910
- Brand:
- WAGO
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Series | 806 | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB Connector | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Solder Pin | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | ETIM 7.0 EC002848, ETIM 8.0 EC002848 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Series 806 | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB Connector | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature -60°C | ||
Termination Type Solder Pin | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals ETIM 7.0 EC002848, ETIM 8.0 EC002848 | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 2710345
- Mfr. Part No. 806-910
- RS Stock No. 0897255
- Mfr. Part No. 1876631
- RS Stock No. 0678796
- Mfr. Part No. 641126-5
- RS Stock No. 0795137
- Mfr. Part No. 502352-0510
Related links
- WAGO 806 Series Straight PCB Header 5 mm Pitch Unshrouded
- WAGO 806 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 806 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 5 mm Pitch Unshrouded
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp












