TE Connectivity Free Height Series Vertical PCB PCB Header, 160 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 217-5467
- Mfr. Part No.:
- 3-5177986-8
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$22.47
(exc. GST)
$24.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $22.47 |
| 100 - 199 | $21.92 |
| 200 + | $21.58 |
*price indicative
- RS Stock No.:
- 217-5467
- Mfr. Part No.:
- 3-5177986-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 160 | |
| Housing Material | Matt | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 160 | ||
Housing Material Matt | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
The TE Connectivity PCB Mount Header, Vertical, having 160 position with Board-to-Board connector system.
PCB Connector Assembly Type - PCB Mount Header
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
- RS Stock No. 2175475
- Mfr. Part No. 5177986-4
Each
$8.03
- RS Stock No. 0797484
- Mfr. Part No. 5084616-2
1 Reel of 200
$1,742.86
- RS Stock No. 0795170
- Mfr. Part No. 5177984-1
1 Tube of 88
$327.71
- RS Stock No. 1920218
- Mfr. Part No. 5179029-4
Each
$9.93
Related links
- TE Connectivity Free Height Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface PCB Header 0.8 mm Pitch Shrouded










