TE Connectivity Power Double Lock Series Vertical Board Connector Assembly, 8 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 85 units)*

$525.14

(exc. GST)

$577.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$525.14$6.178

*price indicative

RS Stock No.:
680-134
Mfr. Part No.:
917845-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

Power Double Lock

Current

8A

Pitch

3.96mm

Housing Material

Glass Filled Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Type

Solder

Row Pitch

4.6mm

Minimum Operating Temperature

-30°C

Tail Pin Length

3.8mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL 94V-0

Mating Pin Length

3.8mm

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity 8-position vertical PCB mount header is engineered for dependable wire-to-board connectivity in Compact electronic assemblies. Featuring a fully shrouded design, it offers enhanced protection and alignment during mating, ensuring secure and accurate connections. With a 3.96 mm [.156 in] centerline spacing, this header supports consistent electrical performance and is Ideal for applications requiring robust and space-efficient interconnect solutions.

Connector is plated with tin, represented by the chemical Symbol Sn

It includes a Power Double Lock mechanism for secure mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy