WAGO 806 Series Straight PCB Header, 10 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 271-0345
- Mfr. Part No.:
- 806-910
- Brand:
- WAGO
This image is representative of the product range
Subtotal (1 box of 100 units)*
$549.76
(exc. GST)
$604.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $549.76 | $5.498 |
*price indicative
- RS Stock No.:
- 271-0345
- Mfr. Part No.:
- 806-910
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 806 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 4.6 | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB Connector | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 5mm | |
| Termination Type | Solder Pin | |
| Minimum Operating Temperature | -60°C | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | ETIM 7.0 EC002848, ETIM 8.0 EC002848 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 806 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 5mm | ||
Housing Material Polyamide 4.6 | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB Connector | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 5mm | ||
Termination Type Solder Pin | ||
Minimum Operating Temperature -60°C | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals ETIM 7.0 EC002848, ETIM 8.0 EC002848 | ||
Voltage 300V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WAGO PCB Headers are a type of electrical connector that allows to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections.
Simple to understand
Easy to use
Each pin is multipurpose
Faster and efficient
Related links
- WAGO 806 Series Straight PCB Header 5 mm Pitch Unshrouded
- WAGO 806 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 806 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 2091 Series Straight PCB PCB Header 5 mm Pitch Unshrouded
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
- WAGO 806 Series Angled PCB PCB Socket 1 Row, 5 mm Pitch Cage Clamp
