Molex Eurostyle Series Horizontal PCB Header, 16 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 288 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.97

(exc. GST)

$6.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 287$5.97-
288 - 575$5.812%
576 +$5.724%

*price indicative

RS Stock No.:
213-4596
Mfr. Part No.:
395021016
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Eurostyle

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

16

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Shrouded

Row Pitch

3.5mm

Termination Type

PCB Header

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E48521

Voltage

300V

COO (Country of Origin):
CN
The Molex PCB Header

comes with a Horizontal body orientation and 16 number of contacts.

1 number of rows

3.5mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy