Molex Eurostyle Series Pluggable Terminal Block, 10-Contact, 3.5 mm Pitch, 1 Row, 395000010
- RS Stock No.:
- 323-673
- Distrelec Article No.:
- 303-80-992
- Mfr. Part No.:
- 395000010
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$4.71
(exc. GST)
$5.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,453 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.71 | - |
| 10 + | $4.49 | $2.20 |
*price indicative
- RS Stock No.:
- 323-673
- Distrelec Article No.:
- 303-80-992
- Mfr. Part No.:
- 395000010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 10 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Length | 1.5m | |
| Series | Eurostyle | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 10 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals No | ||
Length 1.5m | ||
Series Eurostyle | ||
- COO (Country of Origin):
- CN
The Molex 3.5mm Pitch Euro style Horizontal Plug has 10 Circuits.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Eurostyle Series Pluggable Terminal Block 3.5 mm Pitch 395021014
- Molex Eurostyle Series Horizontal PCB Header 3.5 mm Pitch Shrouded
- Molex 39501 Series Pluggable Terminal Block 3.5 mm Pitch 395011010
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Weidmüller B2L 3.50 Series Pluggable Terminal Block 3.5 mm Pitch, 2 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1605150000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 3.5 mm Pitch 1604550000
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 3.5 mm Pitch 1789090000
