Molex 172448 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 212-3306
- Mfr. Part No.:
- 1724480002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-3306
- Mfr. Part No.:
- 1724480002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 172448 | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Cable | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Row Pitch | 4.2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.6mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 172448 | ||
Current 13A | ||
Pitch 4.2mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Cable | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Row Pitch 4.2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.6mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
Molex 172448 Series PCB Header, 4.2mm Pitch, 4.2mm Tail Pin Length - 1724480002
This PCB header is a reliable component designed for use in modern electronic applications. A part of the Mini-Fit Jr. series, it features a dual-row layout with 2 circuits arranged in a right-angle orientation. This snap-in connector is built for durability and offers a pitch of 4.2mm, supporting efficient wire-to-board connections. Constructed from sturdy materials, it is capable of handling current ratings of up to 13A and voltage ratings of 600V.
Features & Benefits
• Shrouded design prevents accidental disconnections during operation
• Right-angled configuration facilitates space-efficient installations
• Dual-row layout optimises PCB real estate for compact designs
• Snap-in mounting type ensures secure attachment for enhanced stability
• Tin plating on contacts provides reliable conductivity and corrosion resistance
• Supports a temperature range of -40°C to +105°C for versatile usage
Applications
• Used for power distribution in automation systems
• Ideal for connections in consumer electronics assemblies
• Suitable for industrial machinery control panels
• Effective in various wire-to-board within electrical devices
How many mating cycles can this connector withstand?
This connector is designed for a maximum of 30 mating cycles, ensuring a reliable connection throughout its operational life.
What materials are used in the construction of this connector?
It is made from nylon for the body and brass for the contacts, with tin plating that enhances conductivity and corrosion resistance.
Is this connector suitable for use in high-temperature environments?
Yes, it operates effectively within a temperature
What is the recommended PCB thickness for optimal performance?
The recommended PCB thickness is 1.78mm, ensuring proper retention and alignment within the assembly.
How is this connector mounted onto the PCB?
It utilises a snap-in fitting method, providing easy installation and ensuring a secure fit on the printed circuit board.
Related links
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46999 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
