Molex 46015 Series Vertical Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-749
- Mfr. Part No.:
- 460150202
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $3.55
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.06
(exc. GST)
$9.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $9.06 | $0.906 | - |
| 5 - 9 | $8.35 | $0.835 | $3.55 |
| 10 + | $7.53 | $0.753 | $15.30 |
*price indicative
- RS Stock No.:
- 665-749
- Mfr. Part No.:
- 460150202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 46015 | |
| Product Type | PCB Header | |
| Current | 13A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 1.8mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 46015 | ||
Product Type PCB Header | ||
Current 13A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 1.8mm | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Plus Header is engineered for efficient power and wire-to-board connections, delivering reliable performance with its dual row, vertical design and two circuits. Crafted from Durable PA Polyamide Nylon 6/6 with UL 94V-0 flammability rating, this component ensures robust integration into various PCB applications. It features a secure assembly without a snap-in plastic peg PCB lock, Ideal for installations that require space-saving solutions. With a maximum current capacity of 13A per circuit, the Mini-Fit Plus is a standout choice for efficient power distribution, making it an essential addition to any electronic project that prioritises functionality and safety.
Through-hole termination Interface ensures stable and robust connections
PCB locator feature aids in accurate positioning during installation
Lock mechanism to mating part prevents accidental disconnection
Durability rating of 75 mating cycles supports long-term use
Low-Halogen status improves safety in environmentally conscious applications
PCB locator feature aids in accurate positioning during installation
Lock mechanism to mating part prevents accidental disconnection
Durability rating of 75 mating cycles supports long-term use
Low-Halogen status improves safety in environmentally conscious applications
Related links
- Molex 46015 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
