Molex 46999 Series Right Angle Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 250 units)*

$548.98

(exc. GST)

$603.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$548.98$2.196

*price indicative

RS Stock No.:
796-451
Mfr. Part No.:
46999-0515
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46999

Product Type

PCB Header

Pitch

4.2mm

Current

13A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Power, Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

4.2mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3.6mm

Standards/Approvals

UL

Voltage

600V

COO (Country of Origin):
MX
The Molex Header is designed to ensure secure and reliable connections across various applications. Its robust construction and material options provide optimal functionality in demanding environments.

Available in multiple housing materials, including nylon variants that meet UL94V-0 and UL94V-2 standards

Utilises brass alloy terminals for enhanced conductivity and durability

Offers diverse plating options, including matte tin and gold finishes, to suit various application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy