Molex 172448 Series Right Angle Through Hole PCB Header, 4 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-762
- Mfr. Part No.:
- 1724480004
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.60
(exc. GST)
$25.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $23.60 | $2.36 | - |
| 5 - 9 | $21.68 | $2.168 | 8% |
| 10 + | $19.58 | $1.958 | 17% |
*price indicative
- RS Stock No.:
- 665-762
- Mfr. Part No.:
- 1724480004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172448 | |
| Product Type | PCB Header | |
| Pitch | 4.2mm | |
| Current | 13A | |
| Number of Contacts | 4 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.2mm | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172448 | ||
Product Type PCB Header | ||
Pitch 4.2mm | ||
Current 13A | ||
Number of Contacts 4 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.2mm | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.6mm | ||
- COO (Country of Origin):
- MX
The Molex Mini Fit Jr. Header is expertly crafted for reliable power and signal connectivity in Compact applications. Designed for dual-row configurations, this right-angle connector accommodates up to four circuits, ensuring secure PCB locking with its innovative snap-in plastic peg. Constructed from high-grade nylon 6/6, it offers excellent durability and thermal stability, functioning effectively within a temperature range of -40° to +105°C. This solution is glow-wire capable, allowing it to withstand demanding environments while maintaining compliance with stringent industry standards. The Mini-Fit Jr. combines versatility and performance for modern electronic designs.
Durable nylon construction ensures long-lasting performance
Glow-wire capability enhances safety in high-temperature conditions
Supports a maximum current of 13.0A and voltage up to 600V
Designed for a Compact form factor with four-circuit capacity
Right-angle orientation simplifies PCB layout and installation
Compatible with various Mini-Fit receptacles for versatile applications
Ensures secure connections with a reliable locking mechanism
Meets industry compliance standards for environmental safety
Glow-wire capability enhances safety in high-temperature conditions
Supports a maximum current of 13.0A and voltage up to 600V
Designed for a Compact form factor with four-circuit capacity
Right-angle orientation simplifies PCB layout and installation
Compatible with various Mini-Fit receptacles for versatile applications
Ensures secure connections with a reliable locking mechanism
Meets industry compliance standards for environmental safety
Related links
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172448 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 30070 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB Header 4.2 mm Pitch Shrouded
