Molex Mini-Fit Plus Series Straight Through Hole PCB Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 699-8534
- Mfr. Part No.:
- 46015-0202
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-8534
- Mfr. Part No.:
- 46015-0202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Plus | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Header | |
| Number of Contacts | 2 | |
| Pitch | 4.2 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Current | 12.0 | |
| Voltage | 600 V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Plus | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Header | ||
Number of Contacts 2 | ||
Pitch 4.2 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Current 12.0 | ||
Voltage 600 V | ||
Vertical Headers
The Mini-Fit Plus HCS is designed for high current applications up to 13A (dependant upon wire size and number of HCS contacts).
Available with snap-in PCB location pegs
Length Value excludes pegs
Mate with 5557 Series receptacle housings.
Molex Mini-Fit Plus HCS
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
