Samtec FT5 Series Vertical PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$7.50-
25 - 99$7.361%
100 +$7.223%

*price indicative

Packaging Options:
RS Stock No.:
196-6775
Mfr. Part No.:
FT5-30-03.0-L-DV-TH-P-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

FT5

Pitch

500μm

Number of Contacts

30

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

The Samtec FTSH series is high speed floating contact which has a 0.50mm micro Terminal strip with 60 contact position.

Operating temperature range -55°C to +125°C

Vertical or right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy