Samtec BTE Series PCB Header, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6862
- Mfr. Part No.:
- BTE-060-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Subtotal (1 unit)*
$6.75
(exc. GST)
$7.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.75 |
*price indicative
- RS Stock No.:
- 196-6862
- Mfr. Part No.:
- BTE-060-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | BTE | |
| Pitch | 800μm | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series BTE | ||
Pitch 800μm | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec BTE series 0.8mm is a Basic blade and beam Terminal strip with 120 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
Related links
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec QTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Right Angle Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series PCB Header 0.8 mm Pitch Shrouded
- Samtec BTE Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 0.8 mm Pitch Shrouded
