Samtec FT5 Series Right Angle Surface PCB Header, 15 Contact(s), 500 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 40 more to save 1%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$17.86

(exc. GST)

$19.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 38$8.93$17.86-
40 - 48$8.77$17.541%
50 - 198$8.61$17.223%
200 +$8.455$16.915%

*price indicative

RS Stock No.:
208-1385
Mfr. Part No.:
FT5-15-01-L-RA-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

FT5

Current

1.8A

Pitch

500μm

Housing Material

LCP

Number of Contacts

15

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 30 contact position.

Operating temperature range -55°C to +125°C

Vertical or right-angle

Each (On a Tape of 2)
$15.37
Each (On a Tape of 2)
$3.64
Each (On a Tape of 2)
$6.10
Each (On a Tape of 2)
$10.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy