CK Carbon Steel Head Ball-Pein Hammer with Wood Handle, 454 g

Subtotal (1 unit)*

$66.66

(exc. GST)

$73.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.66

*price indicative

RS Stock No.:
275-5319
Mfr. Part No.:
T4208H 16
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Hammer Type

Engineer Hammer

Product Type

Ball-Pein Hammer

Head Weight

454g

Head Material

Carbon Steel

Handle Material

Wood

Overall Length

355mm

Standards/Approvals

Health & Safety Users and bystanders are advised to wear safety goggles

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Engineers hammer has drop forged high carbon steel head and it is hardened and tempered for superior strength and durability.

Black lacquered to protect against corrosion

Tough hickory shaft for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy