Samtec FT5 Series Vertical Surface PCB Header, 15 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 208-1387
- Mfr. Part No.:
- FT5-15-03.0-L-DV-TH-P-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 40 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
$12.86
(exc. GST)
$14.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 38 | $6.43 | $12.86 | - |
| 40 - 48 | $6.31 | $12.62 | 1% |
| 50 - 198 | $6.19 | $12.38 | 3% |
| 200 + | $6.08 | $12.16 | 5% |
*price indicative
- RS Stock No.:
- 208-1387
- Mfr. Part No.:
- FT5-15-03.0-L-DV-TH-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FT5 | |
| Pitch | 500μm | |
| Current | 1.8A | |
| Number of Contacts | 15 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FT5 | ||
Pitch 500μm | ||
Current 1.8A | ||
Number of Contacts 15 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
The Samtec FT5 series is high speed floating contact which has a 0.50mm micro terminal strip with 30 contact position.
Operating temperature range -55°C to +125°C
Vertical or right-angle
- RS Stock No. 2081383
- Mfr. Part No. FT5-15-01.0-L-DV-TH-P-TR
Each (On a Tape of 2)
$6.145
- RS Stock No. 2081389
- Mfr. Part No. FT5-30-01.0-L-DV-TH-P-TR
Each (On a Tape of 2)
$8.14
- RS Stock No. 2088845
- Mfr. Part No. LSHM-130-02.5-L-DV-A-S-TR
Each (On a Tape of 2)
$9.005
- RS Stock No. 2081385
- Mfr. Part No. FT5-15-01-L-RA-K-TR
Each (On a Tape of 2)
$8.93
Related links
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FS5 Series Vertical Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Press-in
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded












