Samtec FT5 Series Vertical PCB Header, 30 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 196-6774
- Mfr. Part No.:
- FT5-30-03.0-L-DV-TH-P-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 325 units)*
$2,436.20
(exc. GST)
$2,679.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 325 - 650 | $7.496 | $2,436.20 |
| 975 - 1300 | $7.361 | $2,392.33 |
| 1625 + | $7.228 | $2,349.10 |
*price indicative
- RS Stock No.:
- 196-6774
- Mfr. Part No.:
- FT5-30-03.0-L-DV-TH-P-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Header | |
| Series | FT5 | |
| Pitch | 500μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Header | ||
Series FT5 | ||
Pitch 500μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
The Samtec FTSH series is high speed floating contact which has a 0.50mm micro Terminal strip with 60 contact position.
Operating temperature range -55°C to +125°C
Vertical or right-angle
Related links
- Samtec FT5 Series PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec FT5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
