Molex 70553 Series Right Angle Through Hole Header, 16 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 693-603
- Mfr. Part No.:
- 70553-0015
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-603
- Mfr. Part No.:
- 70553-0015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70553 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70553 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is designed for efficient wire-to-board connectivity, offering a reliable low profile solution in the realm of PCB headers and receptacles. Comprising 16 circuits in a shrouded, right-angle configuration, this product features robust tin-plated tails that ensure a strong and stable connection. It is crafted with high-temperature thermoplastic resin, making it suitable for a wide range of applications. Additionally, with a maximum current rating of 3.0A and a voltage capability of 250V, this header caters to various electronic needs while maintaining durability across up to 50 mating cycles. Its black colour and Compact design further enhance its adaptability in diverse electronic environments.
Low-profile design allows for space-saving installations in Compact devices
Constructed with high-temperature thermoplastic resin for superior thermal resistance
Shrouded configuration enhances connection security, preventing mismating
Rated for 3.0A maximum current, making it suitable for various electrical applications
Achieves a voltage rating of 250V, providing versatility across different circuits
Tin-plated tails offer excellent corrosion resistance for long-lasting performance
Effective in environments ranging from -40° to +105°C, ensuring functionality in diverse conditions
Durability of up to 50 mating cycles guarantees reliability over time
Related links
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70553 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
