Molex 501645 Series Vertical Through Hole PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-565
- Mfr. Part No.:
- 501645-2420
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-565
- Mfr. Part No.:
- 501645-2420
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501645 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501645 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- VN
The Molex iGrid PCB Header is designed for efficient signal transmission in wire-to-board applications. It features a dual-row configuration with 24 circuits, ensuring reliable connectivity for various electronic devices. Constructed from Durable materials, including polyamide resin and brass, this connector is built to withstand a temperature range of -40° to +105°C, making it suitable for diverse operating conditions. The matte tin plating enhances conductivity while providing protection against corrosion, ensuring a long-lasting and reliable performance. Ideal for use in PCB designs, this header is equipped with a PCB locator for precise alignment during installation.
Matte tin plating provides improved electrical performance and corrosion resistance
Operates efficiently in a temperature range of -40° to +105°C
PCB locator ensures precise alignment and simplifies installation
Through-hole termination style for secure mounting on PCBs
Complies with various industry standards for product reliability
Related links
- Molex 501645 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 505551 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex iGrid Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
