Molex 87832 Series Vertical Surface Mount PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 2000 units)*

$8,227.00

(exc. GST)

$9,049.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$8,227.00$4.114

*price indicative

RS Stock No.:
691-386
Mfr. Part No.:
87832-2420
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

87832

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

Nylon

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA LR19980, UL E29179

Voltage

125V

COO (Country of Origin):
MY
The Molex Milli Grid PCB header offers a robust and efficient solution for high-density connections in electronic applications. Designed with a 2.00mm pitch, this dual-row, vertical header supports up to 24 circuits and is Ideal for surface mounting. Its shrouded design ensures secure mating, while the centre polarization slot and locking windows provide added stability and reliability. Constructed from lead-free materials, this header meets industry standards and is suitable for a wide array of applications, including signal and wire-to-board connections. With a gold plating of 0.38μm for mating areas and tin plating for termination, this component ensures optimal electrical performance and durability over time, making it an excellent choice for modern electronic designs.

Dual-row configuration allows for maximum circuit density and efficient use of space
Surface mount design simplifies installation on PCBs, enhancing manufacturability
Locking windows and keying features prevent accidental disconnections during operation
Lead-free construction aligns with environmental regulations, ensuring compliance
Supports a high current rating of 2.0A per contact, ensuring capability for power applications
Durable nylon resin provides excellent insulation and helps maintain performance under stress
Operating temperature range of -55° to +105°C enables versatile application across various environments
Shrouded design enhances mating assurance and protects contacts from debris

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy