Molex J-Bend Series Right Angle Surface PCB Header, 24 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 1500 units)*

$4,059.00

(exc. GST)

$4,464.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$4,059.00$2.706

*price indicative

RS Stock No.:
796-455
Mfr. Part No.:
500913-0242
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

J-Bend

Product Type

PCB Header

Pitch

400μm

Current

300mA

Housing Material

High Temperature Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

REACH SVHC Not Contained

Voltage

50V ac, 50V ac

COO (Country of Origin):
JP
The Molex Board-to-Board Receptacle offers a high-density interconnection solution for modern, space-constrained electronics. Featuring a precision 0.40mm pitch and J-Bend series leads, this component facilitates reliable surface mount attachment. The Compact 4.20mm width and versatile profile options make it Ideal for slim mobile or wearable device architectures.

Twenty-four circuits for multi-signal routing

Mated height of 1.80mm to 2.30mm

J-Bend terminals for robust solder joints

Low-profile 4.20mm mated width

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy