Molex 505551 Series Right Angle PCB PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 815-216
- Mfr. Part No.:
- 505551-3420
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-216
- Mfr. Part No.:
- 505551-3420
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505551 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505551 | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Board-to-Board Plug is designed for high-density connections, featuring a Compact 0.40mm pitch for efficient space utilisation in electronic applications.
Offers a maximum current rating of 0.3A per contact
Supports voltage up to 50V AC (RMS)/DC, ensuring versatility
Constructed from Durable materials, including copper alloy with gold plating
Packaged in embossed tape on reel for convenient handling and integration
Capable of enduring up to 30 mating cycles, enhancing longevity
Related links
- Molex 505551 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Samtec ST4 Series Right Angle Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 505550 Series Vertical PCB PCB Header 0.4 mm Pitch Shrouded
- Molex 203955 Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex SlimStack Series Vertical Surface PCB Header 0.4 mm Pitch Shrouded
- Molex 55909 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex Plug for use with SlimStack
- Molex J-Bend Series Right Angle Surface Mount PCB Header 0.4 mm Pitch Shrouded
