Molex 39532 Series Horizontal PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 815-383
- Mfr. Part No.:
- 39532-5004
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$514.66
(exc. GST)
$566.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $514.66 | $5.147 |
*price indicative
- RS Stock No.:
- 815-383
- Mfr. Part No.:
- 39532-5004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39532 | |
| Product Type | PCB Header | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Housing Material | PA66 | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39532 | ||
Product Type PCB Header | ||
Current 15A | ||
Pitch 5.08mm | ||
Housing Material PA66 | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a robust connector designed for wire-to-board applications, featuring a 5.08mm pitch and accommodating up to four circuits in a horizontal orientation.
Constructed with a green housing for enhanced durability
Holds a maximum current of 15.0A and voltage of 300V
Designed with locked mating parts for secure connections
Operates effectively within a temperature range of -40° to +105°C
Compatible with various 5.08mm pitch industry standard plugs
Related links
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Plug 5.08 mm Pitch 39532-1005
- Molex 39526 Series Horizontal PCB PCB Header 5 mm Pitch Unshrouded
