Molex 39532 Series Horizontal PCB PCB Header, 7 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 200 units)*

$714.76

(exc. GST)

$786.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$714.76$3.574

*price indicative

RS Stock No.:
815-384
Mfr. Part No.:
39532-6007
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

39532

Product Type

PCB Header

Pitch

5.08mm

Current

15A

Housing Material

PA66

Number of Contacts

7

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

300V

COO (Country of Origin):
CN
The Molex 5.08mm Pitch Eurostyle Right-Angle PCB Header designed for securely interfacing circuit boards. With a robust green housing, it accommodates seven circuits, ensuring stable connections.

Active status ensures reliable availability for various applications

Highlights a PCB header type that is easy to integrate

Supports a maximum current of 15.0A and voltage of 300V

Features a user-friendly horizontal orientation for efficient space utilisation

Compliant with EU RoHS and Low-Halogen standards, promoting eco-friendly use

Constructed with a shrouded closed end for enhanced protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy