Molex 39532 Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, Panel Mount, 1 Row
- RS Stock No.:
- 795-321
- Mfr. Part No.:
- 39532-1006
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
$751.74
(exc. GST)
$826.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $751.74 | $3.759 |
*price indicative
- RS Stock No.:
- 795-321
- Mfr. Part No.:
- 39532-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Panel Mount | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL | |
| Series | 39532 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Panel Mount | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL | ||
Series 39532 | ||
- COO (Country of Origin):
- CN
The Molex PCB Header offers a reliable connection solution designed for 5.08mm pitch applications, facilitating efficient wire-to-board interfaces with a right-angle configuration.
Active status ensures availability for immediate integration
Six loaded circuits provide robust connectivity options
Black resin construction enhances durability and aesthetics
Rated for maximum current of 15.0A and voltage of 300V
Operating temperature range spans from -40° to +105°C
Related links
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Plug 5.08 mm Pitch 39532-1005
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Weidmüller OMNIMATE Signal Series Pluggable Terminal Block 5.08 mm Pitch 1 Row Solder
- Wieland 8291 Series PCB Terminal Block 5.08 mm Pitch 1 Row
