Molex 39526 Series Horizontal PCB PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
815-375
Mfr. Part No.:
39526-5002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

39526

Product Type

PCB Header

Pitch

5mm

Current

15A

Housing Material

PA66

Number of Contacts

3

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

300V

COO (Country of Origin):
CN
The Molex PCB Header is a 5.00mm pitch connector designed for reliable wire-to-board applications, featuring threaded retention inserts and a Durable green housing.

Supports a maximum current of 15.0A and voltage up to 300V

Constructed with a horizontal orientation and a single row layout

Engineered with a temperature range of -40° to +105°C

Utilises a recommended PCB thickness of 3.20mm for optimal performance

Compatible with various 5.00mm pitch industry standard plugs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy