Molex 39532 Series Horizontal PCB PCB Header, 4 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 815-381
- Mfr. Part No.:
- 39532-1014
- Brand:
- Molex
N
Subtotal (1 pack of 100 units)*
$748.35
(exc. GST)
$823.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $748.35 | $7.484 |
*price indicative
- RS Stock No.:
- 815-381
- Mfr. Part No.:
- 39532-1014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39532 | |
| Current | 15A | |
| Pitch | 5.08mm | |
| Number of Contacts | 4 | |
| Housing Material | PA66 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39532 | ||
Current 15A | ||
Pitch 5.08mm | ||
Number of Contacts 4 | ||
Housing Material PA66 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block offers a reliable connection solution designed for wire-to-board applications, featuring a robust construction that ensures durability and performance in various electronic assemblies.
Designed for 5.08mm pitch connectivity, ensuring compatibility with industry-standard plugs
Supports up to 15.0A current per contact for enhanced electrical performance
Rated for a maximum voltage of 300V, providing safety and reliability
Fitted with shrouded closed ends to prevent accidental disconnection
Temperature range of -40° to +105°C for versatility in operating environments
Related links
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal PCB PCB Header 5.08 mm Pitch Unshrouded
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series Right Angle Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 39532 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Terminal Block 5.08 mm Pitch 1 Row
- Molex 39532 Series Plug 5.08 mm Pitch 39532-1005
- Molex SPOX Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
