Molex 39515 Series Vertical Through Hole PCB Terminal Block, 15 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-311
- Mfr. Part No.:
- 39515-1015
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$603.81
(exc. GST)
$664.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $603.81 | $12.076 |
*price indicative
- RS Stock No.:
- 815-311
- Mfr. Part No.:
- 39515-1015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39515 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39515 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex PCB header is a 3.81mm pitch vertical connector designed with threaded retention inserts and accommodates 15 circuits for wire-to-board applications.
Active product status ensures availability and reliability
Designed specifically for wire-to-board applications for optimal functionality
Features a vertical orientation for efficient space utilisation
Houses 15 circuits, ensuring comprehensive connectivity
Constructed with black resin for durability and aesthetic consistency
Meets various compliance standards, including EU RoHS and REACH
Related links
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical PCB PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Molex 39516 Series Pluggable Terminal Block 3.81 mm Pitch 39516-1015
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 39512 Series Right Angle Through Hole PCB Header 3.81 mm Pitch Shrouded
