Molex 39516 Series Pluggable Terminal Block, 15-Contact, 3.81 mm Pitch, 1 Row, 39516-1015
- RS Stock No.:
- 684-814
- Mfr. Part No.:
- 39516-1015
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$693.22
(exc. GST)
$762.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $693.22 | $13.864 |
*price indicative
- RS Stock No.:
- 684-814
- Mfr. Part No.:
- 39516-1015
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Orientation | Horizontal | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, IPC 1752A Class D, Low-Halogen, REACH, IPC 1752A Class C | |
| Series | 39516 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 15 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 8A | ||
Orientation Horizontal | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals RoHS, IPC 1752A Class D, Low-Halogen, REACH, IPC 1752A Class C | ||
Series 39516 | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header delivers a robust solution for wire-to-board applications, designed to provide reliable connectivity in demanding environments. With a 3.81mm pitch and 15 circuits, this right-angle connector features threaded retention inserts to ensure a secure fit and prevent disconnection under load. Perfectly suited for terminal block and barrier strip categories, it easily accommodates PCB thicknesses of 2.50mm while providing operational stability across a wide temperature range from -40°C to +105°C. The black resin construction not only offers a sleek aesthetic but also enhances durability, making it an ideal choice for high-performance electronic applications.
Constructed from durable black resin for added reliability and longevity
Compatible with PCB thicknesses up to 2.50mm, ensuring versatility
Meets safety standards with UL approval, guaranteeing quality and performance
Mates with industry-standard plugs for seamless integration
Related links
- Molex 39516 Series Plug 3.81 mm Pitch 39516-1012
- Molex 39516 Series Terminal Block 3.5 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact MCD 1.5/15-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830088
- Phoenix Contact MCD 1.5/15-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1843208
- Phoenix Contact FRONT-MC 1.5/15-ST-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850796
- Phoenix Contact FRONT-MC 1.5/15-STF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1850987
- Phoenix Contact MCDV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830389
