Molex 39515 Series Vertical PCB PCB Terminal Block, 14 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-314
- Mfr. Part No.:
- 39515-6014
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
$515.25
(exc. GST)
$566.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $515.25 | $10.305 |
*price indicative
- RS Stock No.:
- 815-314
- Mfr. Part No.:
- 39515-6014
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39515 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39515 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block is a 3.81mm pitch Eurostyle vertical PCB header designed to provide reliable wire-to-board connections with threaded retention inserts, ensuring stability and performance in diverse applications.
Active status ensures availability for projects
14 circuits maximise connectivity options
Green resin housing is low-halogen compliant
Operating temperature range of -40° to +105°C accommodates various environments
Suitable for 300V maximum voltage and 8.0A per contact current
Related links
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact DD31H Series Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCD Series Straight Solder PCB Header 3.81 mm Pitch Shrouded
