Phoenix Contact MCV Series Vertical Solder PCB Header, 15 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 497-109
- Mfr. Part No.:
- 1828918
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$788.76
(exc. GST)
$867.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $788.76 | $15.775 |
*price indicative
- RS Stock No.:
- 497-109
- Mfr. Part No.:
- 1828918
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MCV | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.81mm | |
| Number of Contacts | 15 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Solder | |
| Connector System | COMBICON MC 1.5 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.81mm | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised (E60425-20110128), VDE (40011723) | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MCV | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.81mm | ||
Number of Contacts 15 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Solder | ||
Connector System COMBICON MC 1.5 | ||
Contact Plating Tin over Nickel | ||
Contact Material Copper Alloy | ||
Termination Type Solder Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.81mm | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised (E60425-20110128), VDE (40011723) | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact cutting-edge PCB header designed to streamline your electronic connections. This versatile component offers a robust solution for various applications, featuring a nominal current of 8 A and a rated voltage of up to 160 V. Designed for through-hole reflow technology, it ensures seamless integration into your PCB layout, allowing for efficient multi-row arrangements. The header's high-quality construction, including a tin-plated contact surface, guarantees reliable electrical performance while adhering to strict RoHS compliance standards. With a compact pitch of 3.81 mm, its perfect for applications requiring high density without compromising on reliability or performance.
Designed for optimal integration into SMT soldering processes
Vertical connection enhances space efficiency on your PCB
Compatible with various connection technologies using a single header
Moisture Sensitivity Level (MSL) ensures reliability in varied conditions
Feature innovative linear pinning for consistent connectivity
Robust thermal design supports high-performance operations
Tested for multiple insertion and withdrawal cycles to ensure durability
Supports a wide operational temperature range for versatile use
Packed securely in cardboard for safe delivery and storage
Related links
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 3.81 mm Pitch Unshrouded
- Phoenix Contact MCV Series Vertical Solder PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MCV Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
