Molex SSB RP Series Straight Surface PCB Header, 10 Contact(s), 350 μm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Subtotal (1 reel of 8000 units)*

$11,158.87

(exc. GST)

$12,274.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$11,158.87$1.395

*price indicative

RS Stock No.:
795-139
Mfr. Part No.:
505070-1022
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

SSB RP

Pitch

350μm

Current

3A

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Surface Mount

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Board to board plug is designed for reliable connections in Compact spaces. This connector offers a 0.35mm pitch for efficient use in space-constrained electronic applications.

Active status ensures availability for critical applications

Constructed with a Durable copper alloy for long-lasting performance

Capable of supporting up to 10 circuits for versatile connectivity

Operates within a temperature range of -40° to +85°C for reliability

Utilises surface mount termination style for efficient PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy