Molex 39-29 Series Vertical Through Hole Header, 2 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
817-233
Mfr. Part No.:
39-29-9025
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

39-29

Product Type

Header

Pitch

4.2mm

Current

9A

Number of Contacts

2

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical Header is designed for reliable connectivity in PCB applications. Its dual-row, 4.20mm pitch structure ensures efficient power solutions and secure connections.

Active status for reliable availability

Supports up to 9.0A current per contact

Ideal for wire-to-board power applications

Natural nylon resin provides durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy