Molex 5566 Series Vertical Vertical PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

$746.70

(exc. GST)

$821.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$746.70$3.734

*price indicative

RS Stock No.:
797-117
Mfr. Part No.:
39-29-6068
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Current

9A

Pitch

4.2mm

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Vertical

Contact Plating

Gold

Contact Material

Brass

Row Pitch

4.2mm

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Vertical Header delivers a streamlined power connection for high-density electronic assemblies. This gold-plated component ensures superior conductivity and reliability for dual-row configurations without requiring integrated plastic peg locks.

Four point two millimetre pitch spacing

Gold plating for enhanced signal integrity

Straight orientation for vertical board mounting

Durable natural colour housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy