Molex 502430 Series Vertical Surface Connector, 32 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 3000 units)*

$9,586.76

(exc. GST)

$10,545.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,586.76$3.196

*price indicative

RS Stock No.:
814-945
Mfr. Part No.:
502430-3230
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502430

Product Type

Connector

Current

300mA

Pitch

400μm

Number of Contacts

32

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

REACH SVHC

Voltage

50V ac

COO (Country of Origin):
VN
The Molex SlimStack Board-to-Board Plug designed for seamless integration in high-density applications, offering reliable connectivity with its precise 0.40mm pitch and dual row structure.

Supports a maximum current of 0.3A and voltage of 50V AC/DC

Constructed with phosphor bronze metal for enhanced performance

The connector features a Compact design with a 1.00mm mated height

Durable with up to 30 mating cycles for long-lasting use

Surface mount style ensures reliable solder performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy