Molex 502430 Series Vertical Surface Connector, 26 Contact(s), 400 μm Pitch, 2 Row, Shrouded

Subtotal (1 tape of 3000 units)*

$6,937.76

(exc. GST)

$7,631.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +$6,937.76$2.313

*price indicative

RS Stock No.:
814-943
Mfr. Part No.:
502430-2630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

502430

Product Type

Connector

Pitch

400μm

Current

300mA

Housing Material

LCP

Number of Contacts

26

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

400μm

Maximum Operating Temperature

85°C

Contact Gender

Male

Standards/Approvals

REACH SVHC

Voltage

50V ac

COO (Country of Origin):
JP
The Molex SlimStack Board-to-Board Plug is engineered for precision in surface mount applications, providing reliable connectivity with a Compact 0.40mm pitch and dual row configuration.

Supports a maximum current of 0.3A and voltage of 50V AC/DC

Constructed from Durable phosphor bronze with gold plating for enhanced signal integrity

Features 26 circuits with a mated height of 1.00mm for optimal space efficiency

Rated for 30 mating cycles, ensuring longevity in demanding environments

Packaged in embossed tape on a reel for efficient handling and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy