Molex 503552 Series Straight Surface PCB Header, 12 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Subtotal (1 reel of 7000 units)*

$15,681.61

(exc. GST)

$17,249.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$15,681.61$2.24

*price indicative

RS Stock No.:
796-552
Mfr. Part No.:
503552-1222
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

503552

Current

300mA

Pitch

400μm

Number of Contacts

12

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Signal

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
JP
The Molex Board to board plug is designed to provide reliable connectivity between circuit boards, featuring a Compact footprint and high retention force suitable for tight spaces.

0.40mm pitch facilitates high-density assembly

Supports up to 12 circuits for versatile applications

Durability rated for 30 mating cycles ensures long-lasting performance

Operating temperature range of -40° to +85°C for diverse environments

Surface mount termination style allows for efficient PCB space utilisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy