Hirose A3B Series Right Angle Through Hole Pin Header, 24 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 172-1798
- Mfr. Part No.:
- A3B-24PA-2DS(51)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.83
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $2.566 | $12.83 |
| 25 - 45 | $2.504 | $12.52 |
| 50 + | $2.472 | $12.36 |
*price indicative
- RS Stock No.:
- 172-1798
- Mfr. Part No.:
- A3B-24PA-2DS(51)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Pin Header | |
| Series | A3B | |
| Pitch | 2mm | |
| Current | 1A | |
| Number of Contacts | 24 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.5mm | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Pin Header | ||
Series A3B | ||
Pitch 2mm | ||
Current 1A | ||
Number of Contacts 24 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.5mm | ||
Voltage 200V | ||
- COO (Country of Origin):
- JP
Miniature Type and High Density Mounting: These connectors are designed in a miniature and light weight product, and mounted in the high density. The crimping case is structured in the 2mm pitch grid, so that connectors can be arranged for use.
Variation in Number of Contacts: In addition to the dip type, SMT and crimping types are available with broad variations.
Stacking Variation: When the connector is used for board to board, set 6mm between boards in conjunction with the pin header A3B, or 5.1mm between boards in conjunction with the pin header A3C
Related links
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
- Hirose A3B Series Right Angle Through Hole Pin Header 2 mm Pitch Unshrouded
