Amphenol ICC 98423 Series Right Angle Through Hole PCB Header, 3 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 799-049
- Mfr. Part No.:
- 98423-G61-03LF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-049
- Mfr. Part No.:
- 98423-G61-03LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 98423 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 3 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 98423 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 3 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94V-0 | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC header delivers performance and reliability. This versatile product is designed specifically for efficient connectivity in various applications, ensuring optimal functionality and integration.
Produced with excellent durability for long-lasting use
Designed to maintain stable connections across diverse environments
Features a Compact form factor for space-efficient installations
Crafted to meet rigorous industry standards for excellent performance
Related links
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 58102 Series Right Angle Through Hole Header 2 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78938 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol Communications Solutions Minitek Series Straight Through Hole Pin Header 2 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface Pin Header 2 mm Pitch
- Amphenol ICC 98464 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
