Amphenol ICC 95278 Series Straight Surface Connector, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 787-813
- Mfr. Part No.:
- 95278-801A20LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 300 units)*
$902.14
(exc. GST)
$992.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $902.14 | $3.007 |
*price indicative
- RS Stock No.:
- 787-813
- Mfr. Part No.:
- 95278-801A20LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | 95278 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold or Tin over Nickel | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.41mm | |
| Contact Gender | Male | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | UL | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series 95278 | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold or Tin over Nickel | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.41mm | ||
Contact Gender Male | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals UL | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- FR
The Amphenol ICC unshrouded header is designed for versatility with a breakaway design suitable for various applications. It accommodates up to 72 positions, making it Ideal for configurations demanding flexibility in layout.
High-temperature thermoplastic material ensures re-flow compatibility
Customisable height caters to a wide range of applications
Blank 0.64mm square contacts provide four surfaces of equal quality
Duplex plating allows for efficient cleaning of soldering contamination
Related links
- Amphenol ICC 95278 Series Straight Surface Mount Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Mount Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95278 Series Straight Surface Mount Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC Bergstik Series Straight Surface Pin Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 77311 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 95293 Series Straight Surface Mount Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 67996 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
