Amphenol ICC 77311 Series Straight Through Hole Connector, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 200 units)*

$717.67

(exc. GST)

$789.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$717.67$3.588

*price indicative

RS Stock No.:
786-892
Mfr. Part No.:
77311-102-20LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

77311

Product Type

Connector

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

20

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.42mm

Standards/Approvals

UL

Mating Pin Length

5.84mm

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC unshrouded header is designed for versatile connectivity applications with a breakaway design, allowing for custom lengths tailored to specific configurations while ensuring compatibility with various mounting methods.

High temperature thermoplastic material for re-flow compatibility

Customisable height to accommodate a broad range of applications

Blank 0.64mm square contacts meet diverse stack height needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy