Amphenol ICC 68020 Series Straight Surface, Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-710
- Mfr. Part No.:
- 68020-120HLF
- Brand:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-710
- Mfr. Part No.:
- 68020-120HLF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 68020 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface, Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 1500Vrms | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 68020 | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface, Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 1500Vrms | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Industrial Connector offers a reliable interconnect solution designed for diverse applications, ensuring strong connections with its innovative construction and robust functionality.
Duplex plating provides enhanced cleaning capabilities to maintain performance
Floating solder tails allow for self-centering on circuit pads, ensuring coplanarity
Related links
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68020 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 67996 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 78207 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10073456 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 10129382 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10129382 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
