Amphenol ICC 78207 Series Right Angle Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
785-848
Mfr. Part No.:
78207-120HLF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

78207

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

20

Housing Material

Glass Filled Nylon

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board, Wire-to-Wire

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UR E66906

Voltage

1000Vrms

COO (Country of Origin):
CN
The Amphenol ICC connector is a shrouded PCB header is designed for robust electrical connectivity in various applications, featuring a reliable construction for enhanced durability and performance.

0.100in. / 2.54mm pitch for standardisation

Vertical double row design accommodates 06 to 30 positions

Constructed from glass filled nylon UL94V-0 for improved thermal resistance

RoHS compliant, ensuring environmental safety and compliance

Durability rated for 1000 mating cycles for long-term reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy