Molex 5566 Series Vertical PCB PCB Header, 24 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-179
Mfr. Part No.:
39-29-9247
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

24

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header is designed for efficient wire-to-board connections, featuring a robust dual-row configuration for enhanced circuit management.

Supports a maximum current of 9.0A per contact

Rated for a maximum voltage of 600V

Constructed from Durable nylon with flammability rating 94V-0

Compatible with standard Mini-Fit female terminals

Utilises a snap-in plastic peg PCB lock for secure mounting

Maintains electrical integrity with low-halogen compliance

Features a recommended PCB thickness of 1.60mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy