Molex 5566 Series Vertical PCB PCB Header, 16 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-702
- Mfr. Part No.:
- 39-29-9165
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-702
- Mfr. Part No.:
- 39-29-9165
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5566 | |
| Product Type | PCB Header | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5566 | ||
Product Type PCB Header | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is engineered for exceptional power delivery in wire to board connections. Designed with a robust snap-in plastic peg PCB lock this 16-circuit component ensures secure mating and reliable electrical performance. Its vertical orientation and 4.20mm pitch make it ideal for efficient space utilisation in compact PCB layouts. With an impressive current capacity of up to 9.0A per contact and a voltage rating of 600V this header adeptly meets the demands of various applications especially in power distribution. Crafted from high-quality materials including brass and nylon and featuring gold plating the Mini-Fit Jr. guarantees durability and uncompromised conductivity. Furthermore it complies with multiple regulatory standards emphasising its safe and eco-friendly design.
Low-halo and eco-compliant materials ensure environmental safety without compromising quality
Easy integration with other components facilitating streamlined assembly processes
Provides excellent durability with a mating cycle rating of 30 which ensuring long-term reliability
Flammability rated 94V-2 for added safety in critical applications
Recommended PCB thickness of 1.60mm optimises performance and stability
Fully shrouded design enhances user safety during installation
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
