Molex 5566 Series Vertical PCB PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 683-700
- Mfr. Part No.:
- 39-29-9069
- Brand:
- Molex
Subtotal (1 tray of 100 units)*
$732.33
(exc. GST)
$805.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $732.33 | $7.323 |
*price indicative
- RS Stock No.:
- 683-700
- Mfr. Part No.:
- 39-29-9069
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Housing Material Nylon | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header is engineered for reliable power connectivity in wire to board applications. Designed with a 4.20mm pitch and dual-row configuration this header accommodates up to six circuits ensuring robust performance in demanding environments. Its durable construction features a snap-in plastic peg locking mechanism for secure PCB attachment complemented by gold plated contacts that enhance electrical integrity. With a versatile vertical orientation and compatibility with standard Mini-Fit female terminals this header is ideal for expanding your product's capabilities while ensuring compliance with industry standards.
Snap-in plastic peg for secure PCB locking
Dual row design supports up to six loaded circuits
Vertical orientation optimises space utilisation on the PCB
Gold plated contacts ensure superior conductivity and durability
Low-Halogen material complies with environmental regulations
Compatible with Mini-Fit family terminals for seamless integration
Recommended for PCB thickness of 1.60mm for ideal performance
Related links
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
