Molex 501745 Series Vertical Surface PCB Header, 12 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 694-003
- Mfr. Part No.:
- 501745-9901
- Brand:
- Molex
Subtotal (1 reel of 2500 units)*
$4,884.87
(exc. GST)
$5,373.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $4,884.87 | $1.954 |
*price indicative
- RS Stock No.:
- 694-003
- Mfr. Part No.:
- 501745-9901
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501745 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Housing Material | LCP | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass and Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501745 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Housing Material LCP | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass and Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex Slim Stack Board-to-Board Plug is expertly engineered for seamless connectivity in Compact applications. Designed with a precise 0.40mm pitch, this connector promotes an efficient and reliable connection between boards, Ideal for signal transmission in various electronic devices. Its distinct J-Bend series allows for flexible mating heights of either 2.00mm or 2.30mm, ensuring versatility across different setups. With an Active status, the Slim Stack connector is tailored to support 12 circuits, delivering outstanding performance while maintaining a sleek profile fortified with Advanced durability standards. The product also boasts a low-halogen design, ensuring compliance with environmental regulations, making it a responsible choice for modern manufacturing.
Gold plating on mating surfaces offers superior conductivity and corrosion resistance
Meets low-halogen standards, promoting environmental compliance
Designed for surface mount termination Interface style for optimal integration
Operates effectively within a temperature range of -40° to +105°C
Backed by a 30-cycle mating durability guarantee for consistent performance
Related links
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount Header 0.4 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface Mount Connector 0.40 mm Pitch Shrouded
- Molex J-Bend Series Series Vertical Surface Mount Connector 0.40 mm Pitch Unshrouded
- Molex T9 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
